342-030-523-104

Heilind Number:EDA342-030-523-104
Manufacturer:EDAC
Manufacturer Number:342-030-523-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-030-523-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-030-523-104

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connector in vibrant Green. Designed for seamless integration, this connector boasts a 3 A amperage capacity, making it suitable for various applications. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety. With a single row and 30 positions, it offers ample connectivity options while the Copper Alloy contact material guarantees reliable performance. The .1 inch pitch and .2 inch row spacing facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile solution for your connectivity needs. Explore our range of PCB Connectors under the Board To Board category for more options.