342-030-523-108

Heilind Number:EDA342-030-523-108
Manufacturer:EDAC
Manufacturer Number:342-030-523-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-030-523-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-030-523-108

Detailed Description

Enhance your PCB connections with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a single row with 30 positions, ensuring reliable data transmission. The durable housing, made of UL 94V-0 Thermoplastic Polyester in a vibrant green hue, guarantees long-lasting quality. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment on your circuit board. Crafted with Copper Alloy contacts, it provides efficient power delivery at an amperage of 3A. Whether you require straight or right-angle mounting, this connector accommodates your needs. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for various environments. Elevate your connectivity solutions with this essential component.