342-030-523-201

Heilind Number:EDA342-030-523-201
Manufacturer:EDAC
Manufacturer Number:342-030-523-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-030-523-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-030-523-201

Detailed Description

Enhance your circuit board connectivity with our Card Edge Connector. Designed for superior performance, this connector features a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With two rows of contacts made of high-quality Copper Alloy, it guarantees reliable power delivery at an amperage of 3 A. The .1 inch pitch and .2 inch row spacing accommodate precise PCB layout, while the 30 positions offer ample room for connections. Suitable for straight mounting orientation, it's easy to integrate into your setup. Operating seamlessly in a wide temperature range from -40 to 105 °C, it's ideal for various environments. Upgrade your PCB connectivity with this essential component.