342-030-523-207

Heilind Number:EDA342-030-523-207
Manufacturer:EDAC
Manufacturer Number:342-030-523-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-030-523-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-030-523-207

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for optimal performance in electronic applications. This connector features a sleek green hue, adding a touch of vibrancy to your circuit board setup. Built to withstand demanding environments, it boasts an amperage rating of 3 A and is constructed with durable UL 94V-0 Thermoplastic Polyester housing material. With two rows of copper alloy contacts, each positioned with a pitch of .1 inches and a row spacing of .2 inches, it ensures reliable signal transmission. Offering 30 positions for seamless board-to-board connections, its straight mount orientation allows for easy integration. Operating efficiently in a wide temperature range from -40 to 105°C, this connector is a versatile solution for various electronic projects. Elevate your connectivity with this essential component, perfect for professionals and hobbyists alike.