342-030-523-208

Heilind Number:EDA342-030-523-208
Manufacturer:EDAC
Manufacturer Number:342-030-523-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-030-523-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-030-523-208

Detailed Description

Enhance connectivity in your PCB layouts with our Card Edge Connector. Featuring a vibrant green hue, this essential component offers a reliable amperage of 3A, making it suitable for various electronic applications. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures both durability and safety. With two rows and 30 positions, it provides ample room for your connections. The copper alloy contact material guarantees efficient signal transmission, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Designed for straight mount orientation, this connector functions seamlessly even in challenging environments, with an operating temperature range of -40 to 105 °C. Explore our range of connectors for seamless integration in your projects.