342-030-523-212

Heilind Number:EDA342-030-523-212
Manufacturer:EDAC
Manufacturer Number:342-030-523-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-030-523-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-030-523-212

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component in electronic assembly. Designed with precision, this green connector ensures seamless power delivery, supporting an amperage of 3 A. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. With two rows of copper alloy contacts and a pitch of .1 in, it offers reliable signal transmission across 30 positions. Its straight mount orientation and .2 in row spacing make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for diverse industrial applications. Upgrade your connectivity with this essential connector.