342-030-524-101

Heilind Number:EDA342-030-524-101
Manufacturer:EDAC
Manufacturer Number:342-030-524-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-030-524-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-030-524-101

Detailed Description

Enhance your PCB connection with our high-performance Card Edge Connector. Designed with precision and durability in mind, this green connector boasts a 3 A amperage and features a single row housing made from UL 94V-0 Thermoplastic Polyester for reliable insulation. Its Copper Alloy contacts ensure optimal conductivity, while the .1-inch pitch and .2-inch row spacing accommodate 30 positions for seamless board-to-board connectivity. With a straight mount orientation and an operating temperature range of -40 to 105 °C, this connector is ideal for a wide range of applications in the electronics industry. Trust in its superior quality for efficient and secure connections in your projects.