342-030-524-102

Heilind Number:EDA342-030-524-102
Manufacturer:EDAC
Manufacturer Number:342-030-524-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-030-524-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-030-524-102

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Featuring a vibrant green color and crafted from durable UL 94V-0 Thermoplastic Polyester, this connector ensures reliable performance in a wide range of applications. With a single row design and 30 positions, it offers ample connectivity options for your projects. The copper alloy contact material guarantees efficient signal transmission, while the .1-inch pitch and .2-inch row spacing allow for easy integration. Suitable for straight mount orientation, it's perfect for board-to-board PCB connections. Operable in temperatures ranging from -40 to 105 °C, it's built to withstand harsh environments. Upgrade your setup with this essential component.