342-030-524-104

Heilind Number:EDA342-030-524-104
Manufacturer:EDAC
Manufacturer Number:342-030-524-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-030-524-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-030-524-104

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring a sleek green design, it offers reliable power transmission with an amperage rating of 3 A. Crafted from durable UL 94V-0 Thermoplastic Polyester, this connector ensures longevity and safety in operation. With a single row configuration and 30 positions, it provides ample connectivity options. The Copper Alloy contact material guarantees efficient signal transfer, while the .1-inch pitch and .2-inch row spacing allow for precise mating. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for various applications. Elevate your PCB assembly with this essential component.