342-030-524-201

Heilind Number:EDA342-030-524-201
Manufacturer:EDAC
Manufacturer Number:342-030-524-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-030-524-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-030-524-201

Detailed Description

Upgrade your PCB connections with our high-performance Card Edge Connector. Featuring a vibrant Green color and crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures durable and reliable functionality. With a 3 A amperage rating, it delivers efficient power transmission for your electronic devices. The two rows of Copper Alloy contacts, with a pitch of .1 in and row spacing of .2 in, provide seamless connectivity. Boasting 30 positions, it offers ample room for multiple connections. Designed for straight mount orientation, it facilitates easy installation on your circuit boards. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector guarantees optimal performance in various environments. Upgrade your connectivity solutions with this essential component.