342-030-540-107

Heilind Number:EDA342-030-540-107
Manufacturer:EDAC
Manufacturer Number:342-030-540-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-030-540-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-030-540-107

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this connector features a single row layout with 30 positions, ideal for accommodating various circuitry needs. Crafted with precision, it boasts durable UL 94V-0 Thermoplastic Polyester housing and reliable Copper Alloy contacts, ensuring long-lasting performance even in harsh environments. With a compact pitch of .1 inches and row spacing of .2 inches, it offers efficient signal transmission. The vibrant green color not only adds a pop of visual appeal but also aids in quick identification during installations. Suitable for straight mounting orientation, it guarantees a secure and stable connection. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for your electronic projects. Trust in its quality and efficiency to streamline your board-to-board connections effortlessly.