342-030-540-203

Heilind Number:EDA342-030-540-203
Manufacturer:EDAC
Manufacturer Number:342-030-540-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-030-540-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-030-540-203

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in your electronic assembly. Featuring a vibrant Green color and crafted from durable UL 94V-0 Thermoplastic Polyester housing material, this connector ensures both performance and longevity. With two rows of Copper Alloy contacts and a pitch of .1 inches, it offers reliable power and signal transmission across 30 positions. The straight mount orientation and compact design make it suitable for various board-to-board connections. Operating smoothly in temperatures ranging from -40 to 105°C, it guarantees dependable functionality even in harsh environments. Upgrade your connectivity solutions with this essential component for your electronic projects.