342-030-540-207

Heilind Number:EDA342-030-540-207
Manufacturer:EDAC
Manufacturer Number:342-030-540-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-030-540-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-030-540-207

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a must-have component for seamless board-to-board connections. Featuring a vibrant Green color and crafted with high-performance UL 94V-0 Thermoplastic Polyester housing, this connector ensures durability, reliability, and safety in all your electronic applications. With two rows of Copper Alloy contacts and a pitch of .1 inches, it offers efficient power transmission up to 3 A. Boasting a total of 30 positions and a straight mount orientation, it's perfect for various PCB layouts. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is ideal for both standard and challenging environments. Upgrade your connectivity solutions with this essential component.