342-030-540-212

Heilind Number:EDA342-030-540-212
Manufacturer:EDAC
Manufacturer Number:342-030-540-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-030-540-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-030-540-212

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for reliability, it features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek Green hue. With two rows and thirty positions, it offers ample space for seamless board-to-board connections. The Copper Alloy contacts ensure optimal conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Operating efficiently in a wide temperature range from -40 to 105 °C, this connector is perfect for various industrial applications. Upgrade your setup with this essential component for seamless and secure electronic connections.