342-030-541-102

Heilind Number:EDA342-030-541-102
Manufacturer:EDAC
Manufacturer Number:342-030-541-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-030-541-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-030-541-102

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board integration. Crafted from durable UL 94V-0 Thermoplastic Polyester in a striking green hue, this connector boasts reliability and longevity in any application. With a single row design featuring 30 copper alloy contacts, it ensures efficient power transmission at an amperage of 3 A. The .1 inch pitch and .2 inch row spacing facilitate precise alignment, while the straight mount orientation offers easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for demanding environments. Elevate your connectivity solutions with this high-performance connector.