342-030-541-103

Heilind Number:EDA342-030-541-103
Manufacturer:EDAC
Manufacturer Number:342-030-541-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-030-541-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-030-541-103

Detailed Description

Enhance your PCB connections with this Card Edge Connector in a striking shade of green. Designed with precision, it features UL 94V-0 Thermoplastic Polyester housing for reliable performance. The copper alloy contact material ensures efficient conductivity, while the 30 positions and single row layout provide ample connectivity options. With a pitch of .1 inch and row spacing of .2 inch, it offers seamless integration onto your board. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is ideal for demanding environments. Its straight mount orientation simplifies installation, making it a must-have for your PCB assembly needs. Upgrade your setup with this high-quality connector, a perfect fit for various applications in the electronics industry.