342-030-541-202

Heilind Number:EDA342-030-541-202
Manufacturer:EDAC
Manufacturer Number:342-030-541-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-030-541-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-030-541-202

Detailed Description

Enhance your PCB assembly with this high-performance Card Edge Connector. Designed for seamless integration, this connector features a green housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable durability. With two rows of copper alloy contacts, it offers a total of 30 positions with a pitch of .1 in for efficient signal transmission. The straight mount orientation and .2 in row spacing make it easy to install on your board. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is ideal for various applications in the electronics industry. Upgrade your connectivity solutions with this essential component.