342-030-541-207

Heilind Number:EDA342-030-541-207
Manufacturer:EDAC
Manufacturer Number:342-030-541-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-030-541-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-030-541-207

Detailed Description

Upgrade your board-to-board connections with our Card Edge Connector in a sleek and vibrant green design. This connector features a reliable amperage of 3A, ensuring secure power transmission for your devices. Crafted from UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees durability and efficient conductivity. With two rows and 30 positions, it offers ample connectivity options for your PCBs. The .1-inch pitch and .2-inch row spacing make for easy installation, while the straight mount orientation allows for seamless integration. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for various industrial applications. Upgrade your connectors with this high-quality component, essential for ensuring optimal performance and reliability in your electronic systems.