342-030-541-212

Heilind Number:EDA342-030-541-212
Manufacturer:EDAC
Manufacturer Number:342-030-541-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-030-541-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-030-541-212

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green color. With a high amperage rating of 3 A, it ensures reliable power transmission. The copper alloy contact material guarantees efficient signal transfer, while the 2 rows of 30 positions each provide ample connectivity options. A pitch of .1 inches and row spacing of .2 inches make for easy integration into your PCB setup. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications, from industrial machinery to consumer electronics. Choose straight mount orientation for seamless installation. Trust in the quality and performance of this essential component for your connectivity needs.