342-030-542-101

Heilind Number:EDA342-030-542-101
Manufacturer:EDAC
Manufacturer Number:342-030-542-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-030-542-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-030-542-101

Detailed Description

Enhance connectivity within your circuitry with our Card Edge Connector, a vital component for seamless board-to-board integration. Designed for optimal performance, this connector boasts a vibrant green hue and is crafted from high-quality UL 94V-0 Thermoplastic Polyester. With a single row configuration and 30 contact positions, it facilitates efficient data transmission with a current rating of 3 A. The contact material, Copper Alloy, ensures robust conductivity, while the .1-inch pitch and .2-inch row spacing guarantee precise alignment. Engineered for durability, it can withstand a wide operating temperature range of -40 to 105 °C, making it suitable for various environments. Perfect for electronics and industrial applications, this connector is a must-have for any PCB assembly project. Trust in its straight mount orientation for easy installation and secure connections, ensuring seamless functionality in your designs.