342-030-542-103

Heilind Number:EDA342-030-542-103
Manufacturer:EDAC
Manufacturer Number:342-030-542-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-030-542-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-030-542-103

Detailed Description

Enhance your PCB connections with our high-quality Card Edge Connector, designed for seamless integration in electronic devices. Featuring a vibrant Green color and a single row configuration, this connector boasts a robust housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a contact material of Copper Alloy and a pitch of .1 inches, it guarantees efficient and reliable electrical conductivity. Its straight mount orientation and 30 positions make it versatile for various applications. Operating smoothly in temperatures ranging from -40 to 105°C, it is ideal for both standard and challenging environments. Upgrade your connectivity solutions with this essential component.