342-030-542-104

Heilind Number:EDA342-030-542-104
Manufacturer:EDAC
Manufacturer Number:342-030-542-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-030-542-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-030-542-104

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector, a vital component for seamless board-to-board connections. Boasting a vibrant green color, this connector is not only visually striking but also delivers on functionality, with a robust amperage of 3A. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in operation. With one row, 30 positions, and a precise pitch of .1 inches, it guarantees a secure and efficient interface. The copper alloy contact material guarantees optimal conductivity, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications. Trust in our Card Edge Connector for reliable and high-speed connectivity in your electronic devices.