342-030-542-108

Heilind Number:EDA342-030-542-108
Manufacturer:EDAC
Manufacturer Number:342-030-542-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-030-542-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-030-542-108

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector in a striking green hue. Designed for seamless integration, this connector boasts a 3A amperage capacity, ensuring reliable power transmission. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees long-lasting performance in varied environments. With a single row configuration and 30 positions, it offers ample connectivity options with a pitch of .1 in. The straight mount orientation and wide operating temperature range from -40 to 105 °C further enhance its versatility. Perfect for demanding applications, this connector is a must-have in your electronic assembly toolkit. Elevate your connectivity game with this essential component.