342-030-542-112

Heilind Number:EDA342-030-542-112
Manufacturer:EDAC
Manufacturer Number:342-030-542-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-030-542-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-030-542-112

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector in vibrant green. Designed for seamless integration, its single row layout features 30 positions, each crafted from durable Copper Alloy for optimal conductivity. The housing, made of UL 94V-0 rated Thermoplastic Polyester, ensures reliable performance even in challenging environments. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment on your board. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector guarantees consistent functionality. Ideal for various applications, it is a must-have in your connector arsenal.