342-030-542-201

Heilind Number:EDA342-030-542-201
Manufacturer:EDAC
Manufacturer Number:342-030-542-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-030-542-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-030-542-201

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed with precision and durability in mind, this connector features a vibrant Green color and is crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliable operation even in demanding environments. With a 3A amperage rating and Copper Alloy contacts, it guarantees efficient power transmission. Its double-row configuration with 30 positions offers ample connectivity options, while the .1-inch pitch and .2-inch row spacing allow for seamless integration on your board. Whether for industrial or commercial applications, its straight mount orientation and wide operating temperature range of -40 to 105 °C make it a versatile and dependable solution for your connectivity needs. Trust in this Card Edge Connector for robust performance and secure connections every time.