342-030-542-202

Heilind Number:EDA342-030-542-202
Manufacturer:EDAC
Manufacturer Number:342-030-542-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-030-542-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-030-542-202

Detailed Description

Enhance your circuit board connectivity with our state-of-the-art Card Edge Connector. Designed for seamless integration, this connector features a vibrant green color and is built to withstand the demands of high-performance applications. With a robust amperage rating of 3 A, it ensures reliable power transmission. The housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees exceptional durability. Boasting two rows and 30 positions, it offers ample connectivity options for your PCB. The copper alloy contacts, with a pitch of .1 in and row spacing of .2 in, facilitate efficient signal transmission. Its straight mount orientation makes installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of environments. Elevate your connectivity solutions with this essential component.