342-030-544-101

Heilind Number:EDA342-030-544-101
Manufacturer:EDAC
Manufacturer Number:342-030-544-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-030-544-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-030-544-101

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this connector features a single row of 30 positions with a compact .1-inch pitch, ensuring optimal signal transmission. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and robust Copper Alloy contacts, it guarantees reliable performance in demanding environments. With a current rating of 3 A and an operating temperature range of -40 to 105 °C, it offers excellent versatility. Its straight mount orientation and .2-inch row spacing facilitate hassle-free installation. Elevate your electronic projects with this essential component.