342-030-544-108

Heilind Number:EDA342-030-544-108
Manufacturer:EDAC
Manufacturer Number:342-030-544-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-030-544-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-030-544-108

Detailed Description

Enhance your PCB connectivity with this meticulously engineered Card Edge Connector. Crafted from durable UL 94V-0 Thermoplastic Polyester in a vibrant green hue, it not only ensures reliable performance but also stands out amidst your electronic components. With a single row housing layout and a pitch of .1 inch, it guarantees seamless integration on your board. The 30 copper alloy contacts offer robust conductivity, while the 3A amperage rating meets your power requirements with ease. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a dependable choice for various applications. Its straight mount orientation and convenient row spacing of .2 inch further simplify installation, making it a must-have in your connector arsenal. Upgrade your connectivity game with this essential component.