342-030-544-201

Heilind Number:EDA342-030-544-201
Manufacturer:EDAC
Manufacturer Number:342-030-544-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-030-544-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-030-544-201

Detailed Description

Enhance your PCB connections with our Card Edge Connector, designed for optimal performance and reliability. This green connector features a double-row layout with 30 positions, perfect for high-density applications. The housing is made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. Each contact is crafted from Copper Alloy, guaranteeing secure and efficient signal transmission. With a pitch of .1 inches and a row spacing of .2 inches, precise alignment is effortless. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C makes it suitable for various environments. Upgrade your connectivity solutions with this essential component.