342-030-544-212

Heilind Number:EDA342-030-544-212
Manufacturer:EDAC
Manufacturer Number:342-030-544-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-030-544-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-030-544-212

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board integration. Designed for optimal performance, this connector features a robust UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety in any application. With a double row layout and copper alloy contacts, it offers reliable power transmission at 3A amperage. The .1-inch pitch and .2-inch row spacing accommodate precise connections, while the 30-position configuration allows for versatile usage. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees stable performance even in harsh environments. Upgrade your setup with this essential connector, a must-have for any electronics project.