342-030-555-201

Heilind Number:EDA342-030-555-201
Manufacturer:EDAC
Manufacturer Number:342-030-555-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-030-555-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-030-555-201

Detailed Description

Enhance connectivity in your electronic designs with this Card Edge Connector. Featuring a vibrant green hue, it not only adds a pop of color but also offers reliable performance. With a 3 A amperage rating, this connector can efficiently handle power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in operation. The double-row design with 30 positions allows for versatile connections on your PCB. Made of Copper Alloy, the contacts provide excellent conductivity. With a pitch of .1 in and row spacing of .2 in, precise alignment is easily achieved. The straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C guarantees functionality in various environments. Perfect for board-to-board connections, this connector is a must-have in your electronic components inventory.