342-030-555-208

Heilind Number:EDA342-030-555-208
Manufacturer:EDAC
Manufacturer Number:342-030-555-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-030-555-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-030-555-208

Detailed Description

Enhance your PCB connections with our Card Edge Connector, designed for seamless integration in a variety of electronic setups. With a vibrant green hue, this connector not only stands out visually but also ensures easy identification during installation. Boasting a robust amperage of 3 A, it guarantees reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, its housing material is not only durable but also meets stringent safety standards. Featuring two rows for efficient organization, each contact point is made of high-quality Copper Alloy for optimal conductivity. With a pitch of .1 in and row spacing of .2 in, it offers precise alignment on your board. Accommodating 30 positions, this connector facilitates extensive connectivity options. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C ensures performance in various environments. Elevate your electronic assemblies with this essential component.