342-030-556-202

Heilind Number:EDA342-030-556-202
Manufacturer:EDAC
Manufacturer Number:342-030-556-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-030-556-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-030-556-202

Detailed Description

Enhance your PCB connections with our Card Edge Connector, designed for seamless integration in electronic devices. Boasting a vibrant green hue, this connector stands out visually while offering reliable performance. With a current rating of 3 A, it ensures efficient power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. Featuring two rows and 30 positions, it accommodates multiple connections with ease. The Copper Alloy contacts ensure optimal conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise positioning on the board. Its straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for diverse environments. Elevate your connectivity solutions with this essential component.