342-030-556-208

Heilind Number:EDA342-030-556-208
Manufacturer:EDAC
Manufacturer Number:342-030-556-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-030-556-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-030-556-208

Detailed Description

Enhance your board connectivity with our Card Edge Connector, a crucial component for seamless PCB integration. Crafted from durable UL 94V-0 Thermoplastic Polyester in a vibrant green hue, this connector ensures reliable performance in a range of environments. Featuring two rows of high-quality copper alloy contacts with a .1-inch pitch and .2-inch row spacing, it offers precise and efficient signal transmission. With 30 positions available, you can easily accommodate multiple connections on your board. Designed for straight mount orientation, it guarantees a secure fit every time. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is perfect for various applications in the electronic industry. Upgrade your connectivity solutions with this essential component, a must-have in any PCB assembly project.