342-030-556-212

Heilind Number:EDA342-030-556-212
Manufacturer:EDAC
Manufacturer Number:342-030-556-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-030-556-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-030-556-212

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Featuring a vibrant green color, it not only adds a pop of style but also ensures easy identification during installation. Built to withstand demanding applications, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing material, providing exceptional protection against heat and mechanical stress. With two rows of copper alloy contacts, it guarantees reliable and efficient power transmission, making it ideal for high-speed data transfer. The precise pitch of .1 inches and row spacing of .2 inches allow for seamless integration onto your PCB. Offering 30 positions in total, this connector accommodates multiple connections, streamlining your circuit design. Its straight mount orientation further simplifies installation, while the wide operating temperature range of -40 to 105 °C ensures optimal performance even in harsh environments. Explore the endless possibilities for connectivity with this essential component in the PCB Connectors family.