342-030-558-101

Heilind Number:EDA342-030-558-101
Manufacturer:EDAC
Manufacturer Number:342-030-558-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-030-558-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-030-558-101

Detailed Description

Enhance your PCB connectivity with our meticulously designed Card Edge Connector in a vibrant green hue. Engineered for optimal performance, this connector boasts a contact material of Copper Alloy and a housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and reliability. With a single row layout and a pitch of .1 inch, it offers seamless integration for your electronic components. Featuring 30 positions and a maximum amperage of 3A, it guarantees efficient power transmission. Its right-angle mount orientation and compact size make it perfect for space-constrained applications. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of environments. Upgrade your PCB connections with this high-quality Card Edge Connector.