342-030-558-103

Heilind Number:EDA342-030-558-103
Manufacturer:EDAC
Manufacturer Number:342-030-558-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-030-558-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-030-558-103

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed with precision in mind, it features a vibrant Green color and boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring both reliability and safety. With a single row configuration and Copper Alloy contact material, it guarantees seamless power transmission for up to 30 positions. The .1-inch pitch and .2-inch row spacing allow for efficient signal transfer, while the Right Angle mount orientation offers versatility in installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications in the electronics industry. Upgrade your connectivity solutions with this essential component.