342-030-558-104

Heilind Number:EDA342-030-558-104
Manufacturer:EDAC
Manufacturer Number:342-030-558-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-030-558-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-030-558-104

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connector in a vibrant green hue. Designed for optimal performance, this connector features a single row layout with 30 positions, ensuring seamless data transmission. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees long-lasting reliability. With a pitch of .1 inches and row spacing of .2 inches, it allows for efficient board-to-board connections. The right angle mount orientation offers versatility in installation, while the wide operating temperature range of -40 to 105°C ensures suitability for various environments. Elevate your electronic projects with this essential component.