342-030-558-107

Heilind Number:EDA342-030-558-107
Manufacturer:EDAC
Manufacturer Number:342-030-558-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-030-558-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-030-558-107

Detailed Description

Enhance connectivity in your electronic designs with this Card Edge Connector. Designed for seamless integration on PCBs, this connector features a single row with 30 positions, making it ideal for a range of applications. The UL 94V-0 Thermoplastic Polyester housing ensures durability and safety, while the Copper Alloy contacts guarantee reliable conductivity. With a pitch of .1 inches and a row spacing of .2 inches, this connector offers precise and efficient connections. Its right-angle mount orientation allows for flexible PCB layouts, and the wide operating temperature range of -40 to 105°C ensures performance in various environments. Upgrade your design with this essential component for seamless board-to-board connections.