342-030-558-108

Heilind Number:EDA342-030-558-108
Manufacturer:EDAC
Manufacturer Number:342-030-558-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-030-558-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-030-558-108

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Crafted from durable UL 94V-0 Thermoplastic Polyester in a sleek green hue, it offers reliable power transmission at an amperage of 3 A. With a single row design and 30 positions, it ensures seamless integration on your board. The Copper Alloy contacts, with a pitch of .1 in and row spacing of .2 in, guarantee efficient signal transfer. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for demanding industrial applications. Its right-angle mount orientation adds versatility, while its robust construction meets stringent quality standards. Upgrade your connectivity solutions with this essential component for your electronic projects.