342-030-558-204

Heilind Number:EDA342-030-558-204
Manufacturer:EDAC
Manufacturer Number:342-030-558-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-030-558-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-030-558-204

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in vibrant green. Featuring a robust housing crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures reliable performance even in challenging environments. With two rows of copper alloy contacts, each with a pitch of .1 inches and spaced .2 inches apart, it offers seamless interconnection for up to 30 positions. Designed for right angle mounting, it facilitates convenient PCB assembly. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a durable and efficient choice for your electronic projects. Explore our range of connectors for more options in optimizing your PCB connections.