342-030-558-212

Heilind Number:EDA342-030-558-212
Manufacturer:EDAC
Manufacturer Number:342-030-558-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-030-558-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-030-558-212

Detailed Description

Enhance connectivity within your electronic devices with this Card Edge Connector. Designed for efficient PCB assembly, it features a right-angle mount orientation and a durable UL 94V-0 Thermoplastic Polyester housing. The copper alloy contacts ensure reliable conductivity, while the 30 positions spread across two rows offer ample connectivity options. With a pitch of .1 inches and row spacing of .2 inches, it facilitates secure board-to-board connections. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications in various industries. Upgrade your electronics with this high-performance component.