342-030-559-101

Heilind Number:EDA342-030-559-101
Manufacturer:EDAC
Manufacturer Number:342-030-559-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-030-559-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-030-559-101

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Featuring a vibrant green color, this connector is not only visually striking but also high-performing, with a current rating of 3 A. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. With a single row and 30 positions, it offers ample connectivity options for your circuit boards. The copper alloy contact material ensures reliable signal transmission. Its compact .1-inch pitch and .2-inch row spacing make it ideal for space-constrained applications. Designed for right-angle mounting, it provides easy access and efficient PCB assembly. Engineered to withstand extreme temperatures ranging from -40 to 105 °C, it is suitable for a wide range of environments. Elevate your PCB designs with this essential component.