342-030-559-102

Heilind Number:EDA342-030-559-102
Manufacturer:EDAC
Manufacturer Number:342-030-559-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-030-559-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-030-559-102

Detailed Description

Enhance your PCB connections with our Card Edge Connector in a vibrant green hue. Designed for seamless integration, this connector boasts a 3A amperage capacity and features a single row configuration with 30 positions for optimal connectivity. Crafted from UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable performance in diverse environments. With a .1-inch pitch and .2-inch row spacing, it offers precise alignment on your board. Its right-angle mount orientation allows for convenient installation, while its wide operating temperature range of -40 to 105 °C ensures stability in varying conditions. Upgrade your setup with this essential component, perfect for a range of applications in electronics and beyond.