342-030-559-104

Heilind Number:EDA342-030-559-104
Manufacturer:EDAC
Manufacturer Number:342-030-559-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-030-559-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-030-559-104

Detailed Description

Enhance your PCB connectivity with this premium Card Edge Connector in a sleek green finish. Designed for optimal performance, it features a single row layout with 30 positions, ensuring seamless integration for your electronic applications. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts, it guarantees reliable conductivity even in demanding environments. The right-angle mount orientation offers flexibility in installation, while the .1-inch pitch and .2-inch row spacing provide precise alignment on your circuit boards. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is built to deliver consistent power and signal transmission. Ideal for various industries, it's a must-have component for your connectivity solutions. Upgrade your systems with this essential connector and experience enhanced performance and reliability. Elevate your PCB projects with this high-performance Card Edge Connector.