342-030-559-107

Heilind Number:EDA342-030-559-107
Manufacturer:EDAC
Manufacturer Number:342-030-559-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-030-559-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-030-559-107

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connector. Designed for seamless integration, this connector features a single row with 30 positions, offering reliable performance for your electronic projects. The green housing, made of UL 94V-0 Thermoplastic Polyester, ensures durability and safety. With a contact material of Copper Alloy, it guarantees efficient conductivity. Its right-angle mount orientation and compact .1-inch pitch make it ideal for space-saving applications. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is suitable for various environments. Trust in its robust construction and superior performance for your connectivity needs. Elevate your PCB designs with our Card Edge Connector.