342-030-559-108

Heilind Number:EDA342-030-559-108
Manufacturer:EDAC
Manufacturer Number:342-030-559-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-030-559-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-030-559-108

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed for seamless integration, this connector in vibrant green color offers optimal performance, with a high amperage rating of 3A ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester housing material, it guarantees durability and safety. With a single row configuration and 30 positions, it facilitates efficient board-to-board connections. The copper alloy contact material and .1-inch pitch deliver excellent conductivity, while the .2-inch row spacing allows for easy installation. Its right-angle mount orientation adds versatility, perfect for space-constrained applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for your electronic projects.