342-030-559-201

Heilind Number:EDA342-030-559-201
Manufacturer:EDAC
Manufacturer Number:342-030-559-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-030-559-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-030-559-201

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector in a vibrant green hue. Designed for optimal power transmission, it boasts a 3A amperage and features a durable housing crafted from UL 94V-0 Thermoplastic Polyester. With two rows of precision-engineered Copper Alloy contacts, each spaced at .1 inches with .2 inches between rows, it offers seamless integration for up to 30 positions. Its right-angle mount orientation ensures versatile installation options, while its wide operating temperature range of -40 to 105°C guarantees reliable performance in any environment. A must-have in the realm of PCB connectors, this component is the epitome of efficiency and durability.