342-030-559-212

Heilind Number:EDA342-030-559-212
Manufacturer:EDAC
Manufacturer Number:342-030-559-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-030-559-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-030-559-212

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in sleek Green. This essential component, featuring 30 positions across 2 rows, ensures seamless data transfer with a pitch of .1 inches and row spacing of .2 inches. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees reliability in demanding environments. Its Right Angle mount orientation offers convenient installation, while its 3A amperage rating caters to high-power applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a vital asset for your electronic projects. Browse our range of Products,Connectors,PCB Connectors,Board To Board PCB Connectors for more connectivity solutions.