342-030-560-201

Heilind Number:EDA342-030-560-201
Manufacturer:EDAC
Manufacturer Number:342-030-560-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-030-560-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-030-560-201

Detailed Description

Enhance connectivity on your circuit boards with this durable Card Edge Connector. Featuring a vibrant green color, it adds a pop of visual distinction while delivering reliable performance. With a current rating of 3 A, it ensures efficient power transmission. Constructed from UL 94V-0 Thermoplastic Polyester, it guarantees safety and durability in various operating environments. Its two rows of Copper Alloy contacts, with a pitch of .1 in and row spacing of .2 in, provide seamless interconnection with precise alignment. Boasting 30 positions, this connector accommodates multiple connections with ease. Designed for straight mount orientation, it offers versatile installation options. Operating within a wide temperature range of -40 to 105 °C, it remains functional in extreme conditions. Ideal for your PCB assembly needs, this Card Edge Connector is a must-have component for seamless board-to-board connectivity.